


JIC-103C1R2-L102 | |
|---|---|
DigiKey Part Number | 235-1513-ND |
Manufacturer | |
Manufacturer Product Number | JIC-103C1R2-L102 |
Description | THERM NTC 10KOHM 3977K PROBE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Probe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3977K | |
B25/100 | - | |
Operating Temperature | -50°C ~ 105°C | |
Length - Lead Wire | 39.37" (1000mm) | |
Mounting Type | Free Hanging | |
Package / Case | Probe | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 303,21000 Kč | 303,21 Kč |
| 5 | 275,49400 Kč | 1 377,47 Kč |
| 10 | 265,18400 Kč | 2 651,84 Kč |
| 25 | 252,89160 Kč | 6 322,29 Kč |
| 50 | 244,48400 Kč | 12 224,20 Kč |
| 100 | 236,77340 Kč | 23 677,34 Kč |
| 500 | 221,23324 Kč | 110 616,62 Kč |
| Unit Price without VAT: | 303,21000 Kč |
|---|---|
| Unit Price with VAT: | 366,88410 Kč |



