
CTTS-203856-F04 | |
|---|---|
DigiKey Part Number | 45-CTTS-203856-F04-ND |
Manufacturer | |
Manufacturer Product Number | CTTS-203856-F04 |
Description | FL LOW PROFILE NTC TEMPERATURE S |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Probe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3936K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 80°C | |
Length - Lead Wire | 16.93" (430.00mm) | |
Mounting Type | User Defined | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Probe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,98000 Kč | 134,98 Kč |
| 5 | 121,56400 Kč | 607,82 Kč |
| 10 | 116,56500 Kč | 1 165,65 Kč |
| 25 | 110,61560 Kč | 2 765,39 Kč |
| 50 | 106,54540 Kč | 5 327,27 Kč |
| 100 | 102,81270 Kč | 10 281,27 Kč |
| 500 | 95,29974 Kč | 47 649,87 Kč |
| 1 000 | 92,50061 Kč | 92 500,61 Kč |
| Unit Price without VAT: | 134,98000 Kč |
|---|---|
| Unit Price with VAT: | 163,32580 Kč |




