


TT6-100KC3L-5-AUR | |
|---|---|
DigiKey Part Number | 1912-TT6-100KC3L-5-AUR-ND |
Manufacturer | |
Manufacturer Product Number | TT6-100KC3L-5-AUR |
Description | THIN FILM (0.6MM) NTC 100K OHM, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k Probe |
Datasheet | Datasheet |
Category | B Value Tolerance ±1% |
Manufacturer TEWA Sensors LLC | B25/50 3950K |
Packaging Bulk | Operating Temperature -30°C ~ 120°C |
Part Status Active | Mounting Type User Defined |
Resistance in Ohms @ 25°C 100k | Package / Case Probe |
Resistance Tolerance ±1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,30000 Kč | 48,30 Kč |
| 5 | 42,96200 Kč | 214,81 Kč |
| 10 | 40,94600 Kč | 409,46 Kč |
| 25 | 38,56920 Kč | 964,23 Kč |
| 50 | 36,95220 Kč | 1 847,61 Kč |
| 100 | 35,46560 Kč | 3 546,56 Kč |
| 500 | 32,47718 Kč | 16 238,59 Kč |
| 1 000 | 31,36492 Kč | 31 364,92 Kč |
| 5 000 | 29,12544 Kč | 145 627,20 Kč |
| Unit Price without VAT: | 48,30000 Kč |
|---|---|
| Unit Price with VAT: | 58,44300 Kč |









