


L01-6302 | |
|---|---|
DigiKey Part Number | TE2225-ND |
Manufacturer | |
Manufacturer Product Number | L01-6302 |
Description | PWR XFMR TOROIDAL 1.6VA TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Toroidal 1.6VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 134mA, Series 67mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | L01-6302 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amgis, LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 12V, Series 24V | |
Current - Output (Max) | Parallel 134mA, Series 67mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 1.6VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 39.60mm L x 39.60mm W | |
Height - Seated (Max) | 18.50mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 0.177 lb (80.29 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 406,73000 Kč | 406,73 Kč |
| 10 | 366,33100 Kč | 3 663,31 Kč |
| 35 | 345,84914 Kč | 12 104,72 Kč |
| 70 | 334,95114 Kč | 23 446,58 Kč |
| 105 | 328,71467 Kč | 34 515,04 Kč |
| 280 | 314,05882 Kč | 87 936,47 Kč |
| 525 | 304,97975 Kč | 160 114,37 Kč |
| Unit Price without VAT: | 406,73000 Kč |
|---|---|
| Unit Price with VAT: | 492,14330 Kč |



