




70000K | |
|---|---|
DigiKey Part Number | 1295-1033-ND |
Manufacturer | |
Manufacturer Product Number | 70000K |
Description | PWR XFMR TOROIDAL 1.6VA TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Toroidal 1.6VA Power Transformer 115V, 230V Primary Parallel 7V, Series 14V Secondary Parallel 228mA, Series 114mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 70000K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Talema Group LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 7V, Series 14V | |
Current - Output (Max) | Parallel 228mA, Series 114mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 1.6VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 39.60mm L x 39.60mm W | |
Height - Seated (Max) | 18.50mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 0.157 lb (71.21 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 533,77000 Kč | 533,77 Kč |
| 10 | 480,66500 Kč | 4 806,65 Kč |
| 35 | 453,73086 Kč | 15 880,58 Kč |
| 70 | 439,40114 Kč | 30 758,08 Kč |
| 105 | 431,20495 Kč | 45 276,52 Kč |
| 280 | 411,95000 Kč | 115 346,00 Kč |
| Unit Price without VAT: | 533,77000 Kč |
|---|---|
| Unit Price with VAT: | 645,86170 Kč |




