


L01-6312 | |
|---|---|
DigiKey Part Number | 419-L01-6312-ND |
Manufacturer | |
Manufacturer Product Number | L01-6312 |
Description | PWR XFMR TOROIDAL 3.2VA TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Toroidal 3.2VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 266mA, Series 133mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | L01-6312 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amgis, LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 12V, Series 24V | |
Current - Output (Max) | Parallel 266mA, Series 133mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 3.2VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 44.70mm L x 44.70mm W | |
Height - Seated (Max) | 19.50mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 0.243 lb (110.22 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 434,66000 Kč | 434,66 Kč |
| 24 | 376,03917 Kč | 9 024,94 Kč |
| 48 | 364,20146 Kč | 17 481,67 Kč |
| 72 | 357,42972 Kč | 25 734,94 Kč |
| 120 | 349,05850 Kč | 41 887,02 Kč |
| 264 | 336,48023 Kč | 88 830,78 Kč |
| 504 | 326,47433 Kč | 164 543,06 Kč |
| Unit Price without VAT: | 434,66000 Kč |
|---|---|
| Unit Price with VAT: | 525,93860 Kč |


