
AZ733-2AE-24DE | |
|---|---|
DigiKey Part Number | 3385-AZ733-2AE-24DE-ND |
Manufacturer | |
Manufacturer Product Number | AZ733-2AE-24DE |
Description | RELAY GEN PURPOSE DPST 12A 24V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 12 A | |
Switching Voltage | 400VAC, 250VDC - Max | |
Load - Max Switching | 3324VA, 360W | |
Coil Current | 21.8 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class B | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 15 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CUR, TUV, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.1 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,05000 Kč | 45,05 Kč |
| 10 | 40,07900 Kč | 400,79 Kč |
| 25 | 38,27720 Kč | 956,93 Kč |
| 50 | 36,96380 Kč | 1 848,19 Kč |
| 100 | 35,69870 Kč | 3 569,87 Kč |
| 250 | 34,09088 Kč | 8 522,72 Kč |
| 500 | 32,92094 Kč | 16 460,47 Kč |
| 1 000 | 31,79097 Kč | 31 790,97 Kč |
| 5 000 | 29,31128 Kč | 146 556,40 Kč |
| Unit Price without VAT: | 45,05000 Kč |
|---|---|
| Unit Price with VAT: | 54,51050 Kč |





