
AZ733W-2AE-24DE | |
|---|---|
DigiKey Part Number | 3385-AZ733W-2AE-24DE-ND |
Manufacturer | |
Manufacturer Product Number | AZ733W-2AE-24DE |
Description | RELAY GEN PURPOSE DPST 12A 24V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class B |
Packaging Tray | Must Operate Voltage 18 VDC |
Part Status Active | Must Release Voltage 2.4 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 4 ms |
Contact Form DPST-NO (2 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 12 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 277VAC, 250VDC - Max | Approval Agency CUR, TUV, UL |
Load - Max Switching 3324VA, 360W | Relay Type |
Coil Current 33.3 mA | Coil Resistance 720 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,61000 Kč | 67,61 Kč |
| 10 | 60,32700 Kč | 603,27 Kč |
| 25 | 57,61000 Kč | 1 440,25 Kč |
| 50 | 55,63640 Kč | 2 781,82 Kč |
| 100 | 53,73180 Kč | 5 373,18 Kč |
| 250 | 51,30904 Kč | 12 827,26 Kč |
| 500 | 49,54814 Kč | 24 774,07 Kč |
| 1 000 | 47,84604 Kč | 47 846,04 Kč |
| Unit Price without VAT: | 67,61000 Kč |
|---|---|
| Unit Price with VAT: | 81,80810 Kč |


