General Purpose Relay DPST-NO (2 Form A) 24VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ2800-2AE-24DE

DigiKey Part Number
3385-AZ2800-2AE-24DE-ND
Manufacturer
Manufacturer Product Number
AZ2800-2AE-24DE
Description
RELAY GEN PURPOSE DPST 40A 24V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPST-NO (2 Form A) 24VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Quick Connect - 0.250" (6.3mm)
Mfr
Seal Rating
Sealed - Fully
Series
Coil Insulation
Class F
Packaging
Box
Must Operate Voltage
18 VDC
Part Status
Active
Must Release Voltage
2.4 VDC
Mounting Type
Operate Time
25 ms
Coil Voltage
Release Time
25 ms
Contact Form
DPST-NO (2 Form A)
Operating Temperature
-40°C ~ 85°C
Contact Rating (Current)
40 A
Contact Material
Silver Tin Oxide (AgSnO)
Switching Voltage
600VAC, 30VDC - Max
Approval Agency
cURus, VDE
Load - Max Switching
11080VA, 1200W
Relay Type
Coil Current
68.5 mA
Coil Resistance
350 Ohms
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 98
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1324,42000 Kč324,42 Kč
20278,99000 Kč5 579,80 Kč
40269,42000 Kč10 776,80 Kč
60263,97283 Kč15 838,37 Kč
100257,26120 Kč25 726,12 Kč
260245,15246 Kč63 739,64 Kč
500237,19004 Kč118 595,02 Kč
Manufacturers Standard Package
Unit Price without VAT:324,42000 Kč
Unit Price with VAT:392,54820 Kč