AZ2280-1AET-24DE is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


American Zettler
In Stock: 121
Unit Price: 52,02000 Kč
Datasheet

Parametric Equivalent


American Zettler
In Stock: 0
Unit Price: 52,02000 Kč
Datasheet

Parametric Equivalent


American Zettler
In Stock: 1 200
Unit Price: 53,47000 Kč
Datasheet
AZ2280-1CET-277AF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ2280-1AET-24DE

DigiKey Part Number
3385-AZ2280-1AET-24DE-ND
Manufacturer
Manufacturer Product Number
AZ2280-1AET-24DE
Description
RELAY GEN PURPOSE SPST 40A 24V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
40 A
Switching Voltage
277VAC, 28VDC - Max
Load - Max Switching
11080VA, 840W
Coil Current
36 mA
Coil Type
Non Latching
Features
-
Termination Style
Quick Connect - 0.187"/0.250"
Seal Rating
-
Coil Insulation
Class F
Must Operate Voltage
18 VDC
Must Release Voltage
2.4 VDC
Operate Time
15 ms
Release Time
10 ms
Operating Temperature
-55°C ~ 60°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
CUR, UL, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
660 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
152,02000 Kč52,02 Kč
1046,33500 Kč463,35 Kč
4043,21925 Kč1 728,77 Kč
8041,73688 Kč3 338,95 Kč
12040,89417 Kč4 907,30 Kč
28039,18661 Kč10 972,25 Kč
52037,98335 Kč19 751,34 Kč
1 00036,75193 Kč36 751,93 Kč
5 00033,88482 Kč169 424,10 Kč
Manufacturers Standard Package
Unit Price without VAT:52,02000 Kč
Unit Price with VAT:62,94420 Kč