
AZ2280-1AET-24DEF | |
|---|---|
DigiKey Part Number | 3385-AZ2280-1AET-24DEF-ND |
Manufacturer | |
Manufacturer Product Number | AZ2280-1AET-24DEF |
Description | RELAY GEN PURPOSE SPST 40A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.187"/0.250" |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Box | Must Operate Voltage 18 VDC |
Part Status Active | Must Release Voltage 2.4 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -55°C ~ 60°C |
Contact Rating (Current) 40 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 277VAC, 28VDC - Max | Approval Agency CUR, UL, VDE |
Load - Max Switching 11080VA, 840W | Relay Type |
Coil Current 36 mA | Coil Resistance 660 Ohms |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,63000 Kč | 101,63 Kč |
| 10 | 90,48000 Kč | 904,80 Kč |
| 40 | 84,39625 Kč | 3 375,85 Kč |
| 80 | 81,50638 Kč | 6 520,51 Kč |
| 120 | 79,85892 Kč | 9 583,07 Kč |
| 280 | 76,52121 Kč | 21 425,94 Kč |
| 520 | 74,16938 Kč | 38 568,08 Kč |
| 1 000 | 71,76255 Kč | 71 762,55 Kč |
| Unit Price without VAT: | 101,63000 Kč |
|---|---|
| Unit Price with VAT: | 122,97230 Kč |


