
AZ2280-1A-24DF | |
|---|---|
DigiKey Part Number | 3385-AZ2280-1A-24DF-ND |
Manufacturer | |
Manufacturer Product Number | AZ2280-1A-24DF |
Description | RELAY GEN PURPOSE SPST 40A 24V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.187"/0.250" |
Mfr | Coil Insulation Class F |
Series | Must Operate Voltage 18 VDC |
Packaging Box | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -55°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 40 A | Approval Agency CUR, UL, VDE |
Switching Voltage 277VAC, 28VDC - Max | Relay Type |
Load - Max Switching 11080VA, 840W | Coil Resistance 660 Ohms |
Coil Current 36 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,97000 Kč | 91,97 Kč |
| 10 | 81,89200 Kč | 818,92 Kč |
| 40 | 76,38025 Kč | 3 055,21 Kč |
| 80 | 73,76338 Kč | 5 901,07 Kč |
| 120 | 72,27158 Kč | 8 672,59 Kč |
| 280 | 69,25214 Kč | 19 390,60 Kč |
| 520 | 67,12415 Kč | 34 904,56 Kč |
| 1 000 | 64,94555 Kč | 64 945,55 Kč |
| Unit Price without VAT: | 91,97000 Kč |
|---|---|
| Unit Price with VAT: | 111,28370 Kč |


