General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ2280-1AET-24D

DigiKey Part Number
3385-AZ2280-1AET-24D-ND
Manufacturer
Manufacturer Product Number
AZ2280-1AET-24D
Description
RELAY GEN PURPOSE SPST 40A 24V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
40 A
Switching Voltage
277VAC, 28VDC - Max
Load - Max Switching
11080VA, 840W
Coil Current
36 mA
Coil Type
Non Latching
Features
-
Termination Style
Quick Connect - 0.187"/0.250"
Seal Rating
-
Coil Insulation
Class F
Must Operate Voltage
18 VDC
Must Release Voltage
2.4 VDC
Operate Time
15 ms
Release Time
10 ms
Operating Temperature
-55°C ~ 60°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
CUR, UL, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
660 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 200
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
152,63000 Kč52,63 Kč
1046,87800 Kč468,78 Kč
4043,72600 Kč1 749,04 Kč
8042,22625 Kč3 378,10 Kč
12041,37375 Kč4 964,85 Kč
28039,64618 Kč11 100,93 Kč
52038,42881 Kč19 982,98 Kč
1 00037,18293 Kč37 182,93 Kč
5 00034,28220 Kč171 411,00 Kč
Manufacturers Standard Package
Unit Price without VAT:52,63000 Kč
Unit Price with VAT:63,68230 Kč