2540014
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2540014

DigiKey Part Number
288-E2540014-ND
Manufacturer
Manufacturer Product Number
E2540014
Description
FUSE HOLDER W/LED IND DIN RAIL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Fuse Holder 30 A 600V 3 Circuit Cartridge DIN Rail
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Fuse Size
0.394" Dia x 1.496" L (10mm x 38mm)
Current Rating (Amps)
30 A
For Use With/Related Products
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
3
Voltage
Orientation
Vertical
Termination Style
Box Lug
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1932,30000 Kč932,30 Kč
5773,37800 Kč3 866,89 Kč
10713,40600 Kč7 134,06 Kč
50590,77240 Kč29 538,62 Kč
100544,26670 Kč54 426,67 Kč
250487,90616 Kč121 976,54 Kč
Manufacturers Standard Package
Unit Price without VAT:932,30000 Kč
Unit Price with VAT:1 128,08300 Kč