CH223DU.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CH223DU

DigiKey Part Number
2041-CH223DU-ND
Manufacturer
Manufacturer Product Number
CH223DU
Description
FUSE HLDR 22X58 3POLE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Fuse Holder 100 A 700V 3 Circuit Cartridge DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.866" Dia x 2.283" L (22mm x 58mm)
Current Rating (Amps)
100 A
For Use With/Related Products
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
3
Voltage
Orientation
Vertical
Termination Style
Screw Terminal
Contact Material
Copper
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110 530,26000 Kč10 530,26 Kč
68 537,21333 Kč51 223,28 Kč
108 037,22700 Kč80 372,27 Kč
Unit Price without VAT:10 530,26000 Kč
Unit Price with VAT:12 741,61460 Kč