2560004
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2560004
2560004
2560004

2560004

DigiKey Part Number
288-1495-ND
Manufacturer
Manufacturer Product Number
2560004
Description
FUSE HLDR CART 600V 50A DIN RAIL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fuse Holder 50 A 600V 3 Circuit Cartridge DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Fuse Size
0.551" Dia x 2.008" L (14mm x 51mm)
Current Rating (Amps)
50 A
For Use With/Related Products
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
3
Voltage
600V
Orientation
-
Termination Style
-
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1782,10000 Kč782,10 Kč
8614,40125 Kč4 915,21 Kč
12586,05333 Kč7 032,64 Kč
52493,52635 Kč25 663,37 Kč
100456,83320 Kč45 683,32 Kč
252409,20615 Kč103 119,95 Kč
500387,51176 Kč193 755,88 Kč
Unit Price without VAT:782,10000 Kč
Unit Price with VAT:946,34100 Kč