
A8216 | |
|---|---|
DigiKey Part Number | 288-1658-ND |
Manufacturer | |
Manufacturer Product Number | A8216 |
Description | LOCKNUT PG 16 NYLON GRAY |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Locknut For PG16 Thread - Cable Glands |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Locknut | |
For Use With/Related Products | PG16 Thread - Cable Glands | |
Material | Polyamide (PA), Nylon | |
Features | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 13,18700 Kč | 131,87 Kč |
| 25 | 12,35520 Kč | 308,88 Kč |
| 50 | 11,76300 Kč | 588,15 Kč |
| 100 | 11,20240 Kč | 1 120,24 Kč |
| 300 | 10,36530 Kč | 3 109,59 Kč |
| 500 | 9,99798 Kč | 4 998,99 Kč |
| 1 000 | 9,52070 Kč | 9 520,70 Kč |
| 2 500 | 8,92448 Kč | 22 311,20 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |




