
A1555.16.14 | |
|---|---|
DigiKey Part Number | 288-A1555.16.14-ND |
Manufacturer | |
Manufacturer Product Number | A1555.16.14 |
Description | CABLE GLAND 8.5-14MM PG16 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon PG16 Light Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.335" (8.50mm) | |
Outside Cable Diameter (Max) | 0.551" (14.00mm) | |
Thread Size | PG16 | |
Thread Length | 0.394" (10.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.886" (22.5mm) | |
Material | Polyamide (PA), Nylon | |
Includes | Sealing Ring | |
Color | Light Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -30°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,73000 Kč | 61,73 Kč |
| 10 | 52,43200 Kč | 524,32 Kč |
| 25 | 49,15200 Kč | 1 228,80 Kč |
| 50 | 46,80460 Kč | 2 340,23 Kč |
| 100 | 44,56620 Kč | 4 456,62 Kč |
| 250 | 41,77512 Kč | 10 443,78 Kč |
| 500 | 39,78114 Kč | 19 890,57 Kč |
| 1 000 | 37,88333 Kč | 37 883,33 Kč |
| 2 500 | 35,51341 Kč | 88 783,52 Kč |
| Unit Price without VAT: | 61,73000 Kč |
|---|---|
| Unit Price with VAT: | 74,69330 Kč |


