Cable Gland Polyamide (PA), Nylon PG16 Light Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1555.16.11

DigiKey Part Number
288-A1555.16.11-ND
Manufacturer
Manufacturer Product Number
A1555.16.11
Description
CABLE GLAND 5-11MM PG16 POLYAMID
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon PG16 Light Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Electrical Inc.
Series
Packaging
Bag
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.197" (5.00mm)
Outside Cable Diameter (Max)
0.433" (11.00mm)
Thread Size
PG16
Thread Length
0.394" (10.00mm)
Conduit Hub Size
-
Panel Hole Size
0.886" (22.5mm)
Material
Polyamide (PA), Nylon
Includes
Sealing Ring
Color
Light Gray
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-30°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Factory Stock: 150
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
165,51000 Kč65,51 Kč
1055,66600 Kč556,66 Kč
2552,16760 Kč1 304,19 Kč
5049,67280 Kč2 483,64 Kč
10047,29800 Kč4 729,80 Kč
25044,33600 Kč11 084,00 Kč
50042,21984 Kč21 109,92 Kč
1 00040,20550 Kč40 205,50 Kč
2 50037,69015 Kč94 225,38 Kč
Manufacturers Standard Package
Unit Price without VAT:65,51000 Kč
Unit Price with VAT:79,26710 Kč