
1382015 | |
|---|---|
DigiKey Part Number | 288-1389-ND |
Manufacturer | |
Manufacturer Product Number | 1382015 |
Description | CONN FERRULE W TYP 2 X 16AWG RED |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red Wire Ferrule Connector W Two x 16 AWG (1.50mm²) Two Wire |
Datasheet | Datasheet |
Category | Style W |
Manufacturer American Electrical Inc. | Size Two x 16 AWG (1.50mm²) |
Packaging Bag | Length - Overall 16.00mm |
Part Status Active | Length - Pin 8.00mm |
Type Two Wire | Color Red |
Insulation Insulated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 Kč | 2,92 Kč |
| 10 | 2,44000 Kč | 24,40 Kč |
| 25 | 2,27760 Kč | 56,94 Kč |
| 50 | 2,16900 Kč | 108,45 Kč |
| 100 | 2,06470 Kč | 206,47 Kč |
| 250 | 1,93624 Kč | 484,06 Kč |
| 500 | 1,84320 Kč | 921,60 Kč |
| 1 000 | 1,75499 Kč | 1 754,99 Kč |
| 2 500 | 1,64500 Kč | 4 112,50 Kč |
| Unit Price without VAT: | 2,92000 Kč |
|---|---|
| Unit Price with VAT: | 3,53320 Kč |














