
13122015 | |
|---|---|
DigiKey Part Number | 288-1390-ND |
Manufacturer | |
Manufacturer Product Number | 13122015 |
Description | CONN FERRULE W TYP 2 X 16AWG RED |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Red Wire Ferrule Connector W Two x 16 AWG (1.50mm²) Two Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Two Wire | |
Insulation | Insulated | |
Style | W | |
Size | Two x 16 AWG (1.50mm²) | |
Length - Overall | 20.00mm | |
Length - Pin | 12.00mm | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,26000 Kč | 5,26 Kč |
| 10 | 4,48400 Kč | 44,84 Kč |
| 25 | 4,21000 Kč | 105,25 Kč |
| 50 | 4,00800 Kč | 200,40 Kč |
| 100 | 3,81640 Kč | 381,64 Kč |
| 250 | 3,57596 Kč | 893,99 Kč |
| 500 | 3,40504 Kč | 1 702,52 Kč |
| 1 000 | 3,24233 Kč | 3 242,33 Kč |
| 2 500 | 3,03920 Kč | 7 598,00 Kč |
| Unit Price without VAT: | 5,26000 Kč |
|---|---|
| Unit Price with VAT: | 6,36460 Kč |





