Wire Ferrule Connector DIN 18 AWG (1.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12810100

DigiKey Part Number
288-1090-ND
Manufacturer
Manufacturer Product Number
12810100
Description
CONN FERRULE DIN 18AWG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Wire Ferrule Connector DIN 18 AWG (1.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation
Non-Insulated
Manufacturer
American Electrical Inc.
Style
DIN
Packaging
Bag
Size
18 AWG (1.00mm²)
Part Status
Active
Length - Overall
8.00mm
Type
Single Wire
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 555
Factory Stock: 57
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
101,41800 Kč14,18 Kč
251,31800 Kč32,95 Kč
501,25560 Kč62,78 Kč
1001,19500 Kč119,50 Kč
2501,12036 Kč280,09 Kč
5001,06696 Kč533,48 Kč
1 0001,01608 Kč1 016,08 Kč
2 5000,95226 Kč2 380,65 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč