
12810075 | |
|---|---|
DigiKey Part Number | 288-1085-ND |
Manufacturer | |
Manufacturer Product Number | 12810075 |
Description | CONN FERRULE DIN 20AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Wire Ferrule Connector DIN 20 AWG (0.75mm²) Single Wire |
Datasheet | Datasheet |
Category | Insulation Non-Insulated |
Manufacturer American Electrical Inc. | Style DIN |
Packaging Bag | Size 20 AWG (0.75mm²) |
Part Status Active | Length - Overall 8.00mm |
Type Single Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,35600 Kč | 13,56 Kč |
| 25 | 1,26800 Kč | 31,70 Kč |
| 50 | 1,20540 Kč | 60,27 Kč |
| 100 | 1,14710 Kč | 114,71 Kč |
| 250 | 1,07448 Kč | 268,62 Kč |
| 500 | 1,02318 Kč | 511,59 Kč |
| 1 000 | 0,97416 Kč | 974,16 Kč |
| 2 500 | 0,91305 Kč | 2 282,62 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |







