Wire Ferrule Connector DIN 12 AWG (4.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

121810400

DigiKey Part Number
288-1109-ND
Manufacturer
Manufacturer Product Number
121810400
Description
CONN FERRULE DIN 12AWG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Wire Ferrule Connector DIN 12 AWG (4.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Electrical Inc.
Series
-
Packaging
Bag
Part Status
Active
Type
Single Wire
Insulation
Non-Insulated
Style
DIN
Size
12 AWG (4.00mm²)
Length - Overall
18.00mm
Length - Pin
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 599
Factory Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
102,05800 Kč20,58 Kč
251,92360 Kč48,09 Kč
501,83520 Kč91,76 Kč
1001,74490 Kč174,49 Kč
2501,63616 Kč409,04 Kč
5001,55764 Kč778,82 Kč
1 0001,48309 Kč1 483,09 Kč
2 5001,39015 Kč3 475,38 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč