Wire Ferrule Connector DIN 14 AWG (2.50mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

121810250

DigiKey Part Number
288-1104-ND
Manufacturer
Manufacturer Product Number
121810250
Description
CONN FERRULE DIN 14AWG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Wire Ferrule Connector DIN 14 AWG (2.50mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Electrical Inc.
Series
-
Packaging
Bag
Part Status
Active
Type
Single Wire
Insulation
Non-Insulated
Style
DIN
Size
14 AWG (2.50mm²)
Length - Overall
18.00mm
Length - Pin
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 888
Factory Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
101,99500 Kč19,95 Kč
251,87320 Kč46,83 Kč
501,78480 Kč89,24 Kč
1001,69870 Kč169,87 Kč
2501,59080 Kč397,70 Kč
5001,51480 Kč757,40 Kč
1 0001,44235 Kč1 442,35 Kč
2 5001,35202 Kč3 380,05 Kč
Manufacturers Standard Package
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč