Wire Ferrule Connector DIN 16 AWG (1.50mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

121810150

DigiKey Part Number
288-1098-ND
Manufacturer
Manufacturer Product Number
121810150
Description
CONN FERRULE DIN 16AWG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Wire Ferrule Connector DIN 16 AWG (1.50mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Electrical Inc.
Series
-
Packaging
Bag
Part Status
Active
Type
Single Wire
Insulation
Non-Insulated
Style
DIN
Size
16 AWG (1.50mm²)
Length - Overall
18.00mm
Length - Pin
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 440
Factory Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,76400 Kč17,64 Kč
251,65480 Kč41,37 Kč
501,57900 Kč78,95 Kč
1001,50350 Kč150,35 Kč
2501,40856 Kč352,14 Kč
5001,34094 Kč670,47 Kč
1 0001,27668 Kč1 276,68 Kč
2 5001,19655 Kč2 991,38 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč