Wire Ferrule Connector DIN 10 AWG (6.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

121810600

DigiKey Part Number
288-1113-ND
Manufacturer
Manufacturer Product Number
121810600
Description
CONN FERRULE DIN 10AWG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Wire Ferrule Connector DIN 10 AWG (6.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Electrical Inc.
Series
-
Packaging
Bag
Part Status
Active
Type
Single Wire
Insulation
Non-Insulated
Style
DIN
Size
10 AWG (6.00mm²)
Length - Overall
18.00mm
Length - Pin
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 384
Factory Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
102,45700 Kč24,57 Kč
252,29280 Kč57,32 Kč
502,18380 Kč109,19 Kč
1002,07880 Kč207,88 Kč
2501,94944 Kč487,36 Kč
5001,85580 Kč927,90 Kč
1 0001,76698 Kč1 766,98 Kč
2 5001,65624 Kč4 140,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč