
11630025 | |
|---|---|
DigiKey Part Number | 288-1700-ND |
Manufacturer | |
Manufacturer Product Number | 11630025 |
Description | CONN FERRULE T TYPE 24-26AWG VIO |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Violet Wire Ferrule Connector T 24-26 AWG Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | T | |
Size | 24-26 AWG | |
Length - Overall | 10.50mm | |
Length - Pin | 6.00mm | |
Color | Violet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 3,44400 Kč | 34,44 Kč |
| 25 | 3,22520 Kč | 80,63 Kč |
| 50 | 3,07000 Kč | 153,50 Kč |
| 100 | 2,92290 Kč | 292,29 Kč |
| 250 | 2,73896 Kč | 684,74 Kč |
| 500 | 2,60796 Kč | 1 303,98 Kč |
| 1 000 | 2,48322 Kč | 2 483,22 Kč |
| 2 500 | 2,32767 Kč | 5 819,18 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |












