
BL-B2141K | |
|---|---|
DigiKey Part Number | 2007-BL-B2141K-ND |
Manufacturer | |
Manufacturer Product Number | BL-B2141K |
Description | T-1 GREEN DIFFUSED LOW PROFILE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Green 567nm LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
Category | Lens Size 3.00mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2.2V |
Packaging Bag | Current - Test 20mA |
Part Status Active | Viewing Angle 45° |
Color | Mounting Type |
Configuration Independent | Wavelength - Dominant |
Lens Color Green | Wavelength - Peak 568nm |
Lens Transparency Diffused | Package / Case Radial |
Millicandela Rating | Size / Dimension 3.00mm Dia |
Lens Style Round with Domed Top | Height (Max) 6.25mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,38600 Kč | 13,86 Kč |
| 100 | 0,95120 Kč | 95,12 Kč |
| 500 | 0,74584 Kč | 372,92 Kč |
| 1 000 | 0,67698 Kč | 676,98 Kč |
| 2 000 | 0,61797 Kč | 1 235,94 Kč |
| 5 000 | 0,55288 Kč | 2 764,40 Kč |
| 10 000 | 0,51193 Kč | 5 119,30 Kč |
| 25 000 | 0,46700 Kč | 11 675,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |








