
BL-B3141K-L | |
|---|---|
DigiKey Part Number | 2007-BL-B3141K-L-ND |
Manufacturer | |
Manufacturer Product Number | BL-B3141K-L |
Description | T-1 LOW CURRENT YEL DIFFUSED LED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Yellow 588nm LED Indication - Discrete 1.9V Radial |
Datasheet | Datasheet |
Category | Lens Size 3.00mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 1.9V |
Packaging Bag | Current - Test 2mA |
Part Status Active | Viewing Angle 45° |
Color | Mounting Type |
Configuration Independent | Wavelength - Dominant |
Lens Color Yellow | Wavelength - Peak 585nm |
Lens Transparency Diffused | Package / Case Radial |
Millicandela Rating | Size / Dimension 3.00mm Dia |
Lens Style Round with Domed Top | Height (Max) 6.25mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,57500 Kč | 15,75 Kč |
| 100 | 1,07720 Kč | 107,72 Kč |
| 500 | 0,84622 Kč | 423,11 Kč |
| 1 000 | 0,76916 Kč | 769,16 Kč |
| 2 000 | 0,70333 Kč | 1 406,66 Kč |
| 5 000 | 0,63065 Kč | 3 153,25 Kč |
| 10 000 | 0,58500 Kč | 5 850,00 Kč |
| 25 000 | 0,53496 Kč | 13 374,00 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |







