
BL-BGE3V4V | |
|---|---|
DigiKey Part Number | 2007-BL-BGE3V4V-ND |
Manufacturer | |
Manufacturer Product Number | BL-BGE3V4V |
Description | T-1 3/4 SUPER GREEN WATER CLEAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Green 569nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Category | Lens Size 4.98mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Packaging Bag | Current - Test 20mA |
Part Status Active | Viewing Angle 15° |
Color | Mounting Type |
Configuration Independent | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 570nm |
Lens Transparency Clear | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Height (Max) 10.45mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,74300 Kč | 17,43 Kč |
| 100 | 1,19690 Kč | 119,69 Kč |
| 500 | 0,94408 Kč | 472,04 Kč |
| 1 000 | 0,85945 Kč | 859,45 Kč |
| 2 000 | 0,78701 Kč | 1 574,02 Kč |
| 5 000 | 0,70709 Kč | 3 535,45 Kč |
| 10 000 | 0,65699 Kč | 6 569,90 Kč |
| 25 000 | 0,60202 Kč | 15 050,50 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |



