
AB-FD02406-19712-XA2-12S | |
|---|---|
DigiKey Part Number | 2007-AB-FD02406-19712-XA2-12S-ND |
Manufacturer | |
Manufacturer Product Number | AB-FD02406-19712-XA2-12S |
Description | LED MOD AB-FD RGB LNR STRIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module AB-FD Red, Green, Blue (RGB) Linear Light Strip, Flexible |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Bright Optoelectronics Corporation | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | LED Module | |
Color | Red, Green, Blue (RGB) | |
CCT (K) | - | |
Wavelength | 630nm Red, 528nm Blue, 470nm Green | |
Configuration | Linear Light Strip, Flexible | |
Luminous Flux @ Current/Temperature | 90lm Red, 248lm Green, 56lm Blue | |
Current - Test | 420mA Red, 420mA Green, 420mA Blue | |
Temperature - Test | - | |
Voltage - Forward (Vf) (Typ) | 24V Red, 24V Green, 24V Blue | |
Lumens/Watt @ Current - Test | 9 lm/W Red, 25 lm/W Green, 6 lm/W Blue | |
Current - Max | - | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 120° | |
Features | IP67 | |
Size / Dimension | 304.80mm L x 14.50mm W | |
Height | 6.50mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 265,02000 Kč | 265,02 Kč |
| 10 | 205,74300 Kč | 2 057,43 Kč |
| 100 | 171,15120 Kč | 17 115,12 Kč |
| 500 | 156,11312 Kč | 78 056,56 Kč |
| 1 000 | 151,23751 Kč | 151 237,51 Kč |
| Unit Price without VAT: | 265,02000 Kč |
|---|---|
| Unit Price with VAT: | 320,67420 Kč |








