AB-FD01208-19712-8A1-12S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB-FD024I8-19712-XA2-12S

DigiKey Part Number
2007-AB-FD024I8-19712-XA2-12S-ND
Manufacturer
Manufacturer Product Number
AB-FD024I8-19712-XA2-12S
Description
LED MOD AB-FD RGB LNR STRIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module AB-FD Red, Green, Blue (RGB) Linear Light Strip, Flexible
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Bright Optoelectronics Corporation
Series
Packaging
Strip
Part Status
Active
Type
LED Module
Color
Red, Green, Blue (RGB)
CCT (K)
-
Wavelength
625nm Red, 525nm Green, 470nm Blue
Configuration
Linear Light Strip, Flexible
Luminous Flux @ Current/Temperature
90lm Red, 248lm Green, 56lm Blue
Current - Test
-
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
24V Red, 24V Green, 24V Blue
Lumens/Watt @ Current - Test
-
Current - Max
-
CRI (Color Rendering Index)
-
Viewing Angle
90°, 120°
Features
IP67
Size / Dimension
304.80mm L x 14.50mm W
Height
6.50mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
1286,28000 Kč286,28 Kč
10222,89800 Kč2 228,98 Kč
100186,03570 Kč18 603,57 Kč
500170,02128 Kč85 010,64 Kč
1 000164,82887 Kč164 828,87 Kč
Manufacturers Standard Package
Unit Price without VAT:286,28000 Kč
Unit Price with VAT:346,39880 Kč