LED Lighting COBs, Engines, Modules LED Module AB-FA Red, Green, Blue (RGB) Linear Light Strip, Flexible
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB-FA02406-19712-XA2-12S

DigiKey Part Number
2007-AB-FA02406-19712-XA2-12S-ND
Manufacturer
Manufacturer Product Number
AB-FA02406-19712-XA2-12S
Description
LED MOD AB-FA RGB LNR STRIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module AB-FA Red, Green, Blue (RGB) Linear Light Strip, Flexible
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Luminous Flux @ Current/Temperature
250lm Red, 560lm Green, 168lm Blue
Manufacturer
American Bright Optoelectronics Corporation
Current - Test
410mA Red, 410mA Green, 410mA Blue
Series
Temperature - Test
25°C
Packaging
Strip
Voltage - Forward (Vf) (Typ)
24V Red, 24V Green, 24V Blue
Part Status
Active
Lumens/Watt @ Current - Test
25 lm/W Red, 70 lm/W Green, 21 lm/W Blue
Type
LED Module
Viewing Angle
120°
Color
Red, Green, Blue (RGB)
Features
IP20
Wavelength
630nm Red, 528nm Green, 470nm Blue
Size / Dimension
304.80mm L x 10.00mm W
Configuration
Linear Light Strip, Flexible
Lens Type
Flat
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
1182,47000 Kč182,47 Kč
10139,04900 Kč1 390,49 Kč
100113,59710 Kč11 359,71 Kč
500102,50930 Kč51 254,65 Kč
1 00098,91066 Kč98 910,66 Kč
2 00095,86847 Kč191 736,94 Kč
Manufacturers Standard Package
Unit Price without VAT:182,47000 Kč
Unit Price with VAT:220,78870 Kč