
AB-FA024I8-19712-XA2-12S | |
|---|---|
DigiKey Part Number | 2007-AB-FA024I8-19712-XA2-12S-ND |
Manufacturer | |
Manufacturer Product Number | AB-FA024I8-19712-XA2-12S |
Description | LED MOD AB-FA RGB LNR STRIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module AB-FA Red, Green, Blue (RGB) Linear Light Strip, Flexible |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Bright Optoelectronics Corporation | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | LED Module | |
Color | Red, Green, Blue (RGB) | |
CCT (K) | - | |
Wavelength | 625nm Red, 525nm Green, 470nm Blue | |
Configuration | Linear Light Strip, Flexible | |
Luminous Flux @ Current/Temperature | 90lm Red, 248lm Green, 56lm Blue | |
Current - Test | - | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 24V Red, 24V Green, 24V Blue | |
Lumens/Watt @ Current - Test | - | |
Current - Max | - | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 90°, 120° | |
Features | IP20 | |
Size / Dimension | 304.80mm L x 10.00mm W | |
Height | 2.50mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,76000 Kč | 219,76 Kč |
| 10 | 169,18100 Kč | 1 691,81 Kč |
| 100 | 139,62350 Kč | 13 962,35 Kč |
| 500 | 126,76680 Kč | 63 383,40 Kč |
| 1 000 | 122,59559 Kč | 122 595,59 Kč |
| Unit Price without VAT: | 219,76000 Kč |
|---|---|
| Unit Price with VAT: | 265,90960 Kč |





