



AB-FA024BL-19712-XA1 | |
|---|---|
DigiKey Part Number | AB-FA024BL-19712-XA1-ND |
Manufacturer | |
Manufacturer Product Number | AB-FA024BL-19712-XA1 |
Description | LED MOD AB-FA BLUE LNR STRIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module AB-FA Blue Linear Light Strip, Flexible |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer American Bright Optoelectronics Corporation | Voltage - Forward (Vf) (Typ) 24V |
Series | Lumens/Watt @ Current - Test 18 lm/W |
Packaging Bag | CRI (Color Rendering Index) 80 |
Part Status Active | Viewing Angle 120° |
Type LED Module | Features IP20 |
Color Blue | Size / Dimension 5000.00mm L x 10.00mm W |
Wavelength 470nm (465nm ~ 475nm) | Height 1.60mm |
Configuration Linear Light Strip, Flexible | Lens Type Flat |
Luminous Flux @ Current/Temperature 144lm | Base Product Number |
Current - Test 330mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 1 010,77000 Kč | 20 215,40 Kč |
| Unit Price without VAT: | 1 010,77000 Kč |
|---|---|
| Unit Price with VAT: | 1 223,03170 Kč |




