2.5A 24V Constant Voltage LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB-D2060-V24-TR

DigiKey Part Number
2007-AB-D2060-V24-TR-ND
Manufacturer
Manufacturer Product Number
AB-D2060-V24-TR
Description
110VAC INPUT, 24VDC OUTPUT, 60W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.5A 24V Constant Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
60 W
Manufacturer
American Bright Optoelectronics Corporation
Voltage - Isolation
1.8 kV
Series
Dimming
Triac
Packaging
Box
Features
OCP, OTP, OVP, SCP
Part Status
Active
Ratings
IP20
Type
Constant Voltage
Operating Temperature
-20°C ~ 45°C
Topology
AC DC Converter
Efficiency
85%
Number of Outputs
1
Termination Style
Screw Terminal
Voltage - Input (Min)
90VAC
Size / Dimension
8.55" L x 2.38" W x 0.83" H (217.3mm x 60.4mm x 21.2mm)
Voltage - Input (Max)
132VAC
Approval Agency
cULus, cURus
Voltage - Output
24V
Standard Number
UL 8750
Current - Output (Max)
2.5A
Mounting Type
Chassis Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1992,37000 Kč992,37 Kč
5906,77800 Kč4 533,89 Kč
10872,19400 Kč8 721,94 Kč
Manufacturers Standard Package
Unit Price without VAT:992,37000 Kč
Unit Price with VAT:1 200,76770 Kč