2.5A 24V Constant Voltage LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB-D2060-V24-Q

DigiKey Part Number
2007-AB-D2060-V24-Q-ND
Manufacturer
Manufacturer Product Number
AB-D2060-V24-Q
Description
100-240VAC INPUT, 24VDC OUTPUT,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.5A 24V Constant Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
60 W
Manufacturer
American Bright Optoelectronics Corporation
Features
OCP, OTP, OVP, SCP
Packaging
Box
Ratings
IP20
Part Status
Active
Operating Temperature
-20°C ~ 45°C
Type
Constant Voltage
Efficiency
88%
Topology
AC DC Converter
Termination Style
Screw Terminal
Number of Outputs
1
Size / Dimension
6.30" L x 2.28" W x 0.71" H (159.9mm x 57.8mm x 18.0mm)
Voltage - Input (Min)
90VAC
Approval Agency
CE, cULus, cURus, TUV, UKCA
Voltage - Input (Max)
132VAC
Standard Number
UL 8750
Voltage - Output
24V
Mounting Type
Chassis Mount
Current - Output (Max)
2.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1701,54000 Kč701,54 Kč
5641,15200 Kč3 205,76 Kč
10616,73200 Kč6 167,32 Kč
Manufacturers Standard Package
Unit Price without VAT:701,54000 Kč
Unit Price with VAT:848,86340 Kč