


XC7S75-1FGGA676I | |
|---|---|
DigiKey Part Number | 122-2168-ND |
Manufacturer | |
Manufacturer Product Number | XC7S75-1FGGA676I |
Description | IC FPGA 400 I/O 676FPBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Spartan®-7 Field Programmable Gate Array (FPGA) IC 400 4331520 76800 676-BGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 6000 | |
Number of Logic Elements/Cells | 76800 | |
Total RAM Bits | 4331520 | |
Number of I/O | 400 | |
Voltage - Supply | 0.95V ~ 1.05V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 676-FPBGA (27x27) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 072,01000 Kč | 3 072,01 Kč |
| Unit Price without VAT: | 3 072,01000 Kč |
|---|---|
| Unit Price with VAT: | 3 717,13210 Kč |










