256 LBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC7A15T-L1FTG256I

DigiKey Part Number
XC7A15T-L1FTG256I-ND
Manufacturer
Manufacturer Product Number
XC7A15T-L1FTG256I
Description
IC FPGA 170 I/O 256FTBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Artix-7 Field Programmable Gate Array (FPGA) IC 170 921600 16640 256-LBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
1300
Number of Logic Elements/Cells
16640
Total RAM Bits
921600
Number of I/O
170
Voltage - Supply
0.95V ~ 1.05V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
256-FTBGA (17x17)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
90957,97167 Kč86 217,45 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:957,97167 Kč
Unit Price with VAT:1 159,14572 Kč