XC3S400A-4FTG256C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lattice Semiconductor Corporation
In Stock: 0
Unit Price: 566,95000 Kč
Datasheet

Similar


Lattice Semiconductor Corporation
In Stock: 90
Unit Price: 2 873,37000 Kč
Datasheet

Similar


Efinix, Inc.
In Stock: 1 446
Unit Price: 221,32000 Kč
Datasheet
Spartan®-3A Field Programmable Gate Array (FPGA) IC 195 368640 8064 256-LBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC3S400A-4FTG256C

DigiKey Part Number
122-1545-ND
Manufacturer
Manufacturer Product Number
XC3S400A-4FTG256C
Description
IC FPGA 195 I/O 256FTBGA
Customer Reference
Detailed Description
Spartan®-3A Field Programmable Gate Array (FPGA) IC 195 368640 8064 256-LBGA
Datasheet
 Datasheet
EDA/CAD Models
XC3S400A-4FTG256C Models
Product Attributes
Filter Similar Products
Category
Number of I/O
195
Mfr
Number of Gates
400000
Series
Voltage - Supply
1.14V ~ 1.26V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
896
Supplier Device Package
256-FTBGA (17x17)
Number of Logic Elements/Cells
8064
Base Product Number
Total RAM Bits
368640
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LCMXO3LF-9400C-6BG256CLattice Semiconductor Corporation0220-2158-ND566,95000 KčSimilar
LFXP2-30E-5FTN256CLattice Semiconductor Corporation90220-1784-ND2 873,37000 KčSimilar
T13F256C3Efinix, Inc.1 4462134-T13F256C3-ND221,32000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes