Spartan®-3 Field Programmable Gate Array (FPGA) IC 173 294912 8064 256-LBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC3S400-4FTG256C

DigiKey Part Number
122-1342-ND
Manufacturer
Manufacturer Product Number
XC3S400-4FTG256C
Description
IC FPGA 173 I/O 256FTBGA
Customer Reference
Detailed Description
Spartan®-3 Field Programmable Gate Array (FPGA) IC 173 294912 8064 256-LBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of I/O
173
Mfr
Number of Gates
400000
Series
Voltage - Supply
1.14V ~ 1.26V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
896
Supplier Device Package
256-FTBGA (17x17)
Number of Logic Elements/Cells
8064
Base Product Number
Total RAM Bits
294912
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10M08DAF256C8GAltera0544-3134-ND768,74000 KčSimilar
10M08DCF256C8GAltera0544-3265-ND628,05000 KčSimilar
LCMXO3LF-9400C-6BG256CLattice Semiconductor Corporation0220-2158-ND566,95000 KčSimilar
T13F256C3Efinix, Inc.1 4462134-T13F256C3-ND221,32000 KčSimilar
In-Stock: 3 679
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 655,69000 Kč1 655,69 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 655,69000 Kč
Unit Price with VAT:2 003,38490 Kč