
XA7S6-1CSGA225Q | |
|---|---|
DigiKey Part Number | 122-XA7S6-1CSGA225Q-ND |
Manufacturer | |
Manufacturer Product Number | XA7S6-1CSGA225Q |
Description | IC FPGA 100 I/O 225CSBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Spartan®-7 XA Field Programmable Gate Array (FPGA) IC 100 184320 6000 225-LFBGA, CSPBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 469 | |
Number of Logic Elements/Cells | 6000 | |
Total RAM Bits | 184320 | |
Number of I/O | 100 | |
Voltage - Supply | 0.95V ~ 1.05V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | ||
Supplier Device Package | 225-CSPBGA (13x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 527,51286 Kč | 7 385,18 Kč |
| Unit Price without VAT: | 527,51286 Kč |
|---|---|
| Unit Price with VAT: | 638,29056 Kč |





