ARM® Cortex®-M55 System On Chip (SOC) IC Apollo510 250MHz 144-WLCSP (4.9x4.7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP510NFA-CCR

DigiKey Part Number
5128-AP510NFA-CCRTR-ND - Tape & Reel (TR)
5128-AP510NFA-CCRCT-ND - Cut Tape (CT)
5128-AP510NFA-CCRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP510NFA-CCR
Description
MCU 250MHZ M55 4MB FLSH 182CSP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M55 System On Chip (SOC) IC Apollo510 250MHz 144-WLCSP (4.9x4.7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ambiq Micro, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Architecture
MCU
Core Processor
ARM® Cortex®-M55
Flash Size
4MB
RAM Size
3.75MB
Peripherals
I2S, WDT
Connectivity
I2C, SPI, UART/USART, USB
Speed
250MHz
Primary Attributes
-
Operating Temperature
-20°C ~ 70°C
Grade
-
Qualification
-
Package / Case
144-BGA, WLCSP
Supplier Device Package
144-WLCSP (4.9x4.7)
Number of I/O
144
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 990
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1356,55000 Kč356,55 Kč
10295,92500 Kč2 959,25 Kč
100253,98970 Kč25 398,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000224,41613 Kč1 122 080,65 Kč
Manufacturers Standard Package
Unit Price without VAT:356,55000 Kč
Unit Price with VAT:431,42550 Kč