Apollo510 Apollo510 ARM® Cortex®-M55 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP510EVB

DigiKey Part Number
5128-AP510EVB-ND
Manufacturer
Manufacturer Product Number
AP510EVB
Description
EVAL APOLLO510
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Apollo510 Apollo510 ARM® Cortex®-M55 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
MCU 32-Bit
Mfr
Core Processor
ARM® Cortex®-M55
Series
Utilized IC / Part
Apollo510
Packaging
Box
Mounting Type
Fixed
Part Status
Active
Contents
Board(s)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 260,63000 Kč5 260,63 Kč
Manufacturers Standard Package
Unit Price without VAT:5 260,63000 Kč
Unit Price with VAT:6 365,36230 Kč