
AP510NFA-CBR | |
---|---|
DigiKey Part Number | 5128-AP510NFA-CBRTR-ND - Tape & Reel (TR) 5128-AP510NFA-CBRCT-ND - Cut Tape (CT) 5128-AP510NFA-CBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP510NFA-CBR |
Description | MCU 250MHZ M55 4MB FLSH 225BGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M55 System On Chip (SOC) IC Apollo510 250MHz 183-BGA (6.5x6.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ambiq Micro, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Architecture | MCU | |
Core Processor | ARM® Cortex®-M55 | |
Flash Size | 4MB | |
RAM Size | 3.75MB | |
Peripherals | I2S, WDT | |
Connectivity | I2C, SPI, UART/USART, USB | |
Speed | 250MHz | |
Primary Attributes | - | |
Operating Temperature | -20°C ~ 70°C | |
Grade | - | |
Qualification | - | |
Package / Case | 183-BGA | |
Supplier Device Package | 183-BGA (6.5x6.5) | |
Number of I/O | 183 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 326,41000 Kč | 326,41 Kč |
10 | 270,76900 Kč | 2 707,69 Kč |
25 | 253,15120 Kč | 6 328,78 Kč |
100 | 231,94410 Kč | 23 194,41 Kč |
250 | 221,24876 Kč | 55 312,19 Kč |
500 | 214,67564 Kč | 107 337,82 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 203,87363 Kč | 815 494,52 Kč |
Unit Price without VAT: | 326,41000 Kč |
---|---|
Unit Price with VAT: | 394,95610 Kč |