
AP510NFA-CCR | |
|---|---|
DigiKey Part Number | 5128-AP510NFA-CCRTR-ND - Tape & Reel (TR) 5128-AP510NFA-CCRCT-ND - Cut Tape (CT) 5128-AP510NFA-CCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP510NFA-CCR |
Description | MCU 250MHZ M55 4MB FLSH 182CSP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M55 System On Chip (SOC) IC Apollo510 250MHz 144-WLCSP (4.9x4.7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ambiq Micro, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Architecture | MCU | |
Core Processor | ARM® Cortex®-M55 | |
Flash Size | 4MB | |
RAM Size | 3.75MB | |
Peripherals | I2S, WDT | |
Connectivity | I2C, SPI, UART/USART, USB | |
Speed | 250MHz | |
Primary Attributes | - | |
Operating Temperature | -20°C ~ 70°C | |
Grade | - | |
Qualification | - | |
Package / Case | 144-BGA, WLCSP | |
Supplier Device Package | 144-WLCSP (4.9x4.7) | |
Number of I/O | 144 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 356,55000 Kč | 356,55 Kč |
| 10 | 295,92500 Kč | 2 959,25 Kč |
| 100 | 253,98970 Kč | 25 398,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 224,41613 Kč | 1 122 080,65 Kč |
| Unit Price without VAT: | 356,55000 Kč |
|---|---|
| Unit Price with VAT: | 431,42550 Kč |






