
AP510NFA-CBR | |
|---|---|
DigiKey Part Number | 5128-AP510NFA-CBRTR-ND - Tape & Reel (TR) 5128-AP510NFA-CBRCT-ND - Cut Tape (CT) 5128-AP510NFA-CBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP510NFA-CBR |
Description | MCU 250MHZ M55 4MB FLSH 225BGA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M55 System On Chip (SOC) IC Apollo510 250MHz 183-BGA (6.5x6.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ambiq Micro, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Architecture | MCU | |
Core Processor | ARM® Cortex®-M55 | |
Flash Size | 4MB | |
RAM Size | 3.75MB | |
Peripherals | I2S, WDT | |
Connectivity | I2C, SPI, UART/USART, USB | |
Speed | 250MHz | |
Primary Attributes | - | |
Operating Temperature | -20°C ~ 70°C | |
Grade | - | |
Qualification | - | |
Package / Case | 183-BGA | |
Supplier Device Package | 183-BGA (6.5x6.5) | |
Number of I/O | 183 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 373,13000 Kč | 373,13 Kč |
| 10 | 309,74100 Kč | 3 097,41 Kč |
| 100 | 276,61300 Kč | 27 661,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 231,27917 Kč | 925 116,68 Kč |
| Unit Price without VAT: | 373,13000 Kč |
|---|---|
| Unit Price with VAT: | 451,48730 Kč |







