

AMA4B2KP-KBR | |
|---|---|
DigiKey Part Number | 5128-AMA4B2KP-KBRTR-ND - Tape & Reel (TR) 5128-AMA4B2KP-KBRCT-ND - Cut Tape (CT) 5128-AMA4B2KP-KBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMA4B2KP-KBR |
Description | MCU 192MHZ M4F 2MB FLSH 131BGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F System On Chip (SOC) IC Apollo4 Blue Plus 192MHz 131-BGA (4.7x4.7) |
Datasheet | Datasheet |
EDA/CAD Models | AMA4B2KP-KBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ambiq Micro, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Architecture | MCU | |
Core Processor | ARM® Cortex®-M4F | |
Flash Size | 2MB | |
RAM Size | 2.75MB | |
Peripherals | AES, DMA, WDT | |
Connectivity | GPIO, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | |
Speed | 192MHz | |
Primary Attributes | - | |
Operating Temperature | -20°C ~ 60°C | |
Package / Case | 131-VFBGA | |
Supplier Device Package | 131-BGA (4.7x4.7) | |
Number of I/O | 81 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,00000 Kč | 261,00 Kč |
| 10 | 216,29900 Kč | 2 162,99 Kč |
| 25 | 201,87600 Kč | 5 046,90 Kč |
| 100 | 184,32680 Kč | 18 432,68 Kč |
| 250 | 175,39944 Kč | 43 849,86 Kč |
| 500 | 169,88864 Kč | 84 944,32 Kč |
| 1 000 | 165,30855 Kč | 165 308,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 157,57199 Kč | 787 859,95 Kč |
| Unit Price without VAT: | 261,00000 Kč |
|---|---|
| Unit Price with VAT: | 315,81000 Kč |











