Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AREVH250F-MS | |
|---|---|
DigiKey Part Number | 2040-AREVH250F-MS-ND |
Manufacturer | |
Manufacturer Product Number | AREVH250F-MS |
Description | 500A DC CONTACTOR, 12-24VDC COIL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 500 A 12 ~ 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Stud, Wire Leads |
Manufacturer Altran Magnetics, LLC | Operating Temperature -40°C ~ 85°C |
Series | Must Operate Voltage 9 VDC |
Packaging Box | Must Release Voltage 6 VDC |
Part Status Active | Operate Time 30 ms |
Mounting Type Chassis Mount | Release Time 10 ms |
Coil Voltage 12 ~ 24VDC | Coil Current 130 mA |
Contact Form SPST-NO (DM) (1 Form X) | Coil Power 2W |
Contact Rating (Current) 500 A | Coil Resistance 31Ohms |
Switching Voltage 1000VDC - Max |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AEV250-MC | Altran Magnetics, LLC | 20 | 2040-AEV250-MC-ND | 1 402,25000 Kč | Parametric Equivalent |
| AEV250-ME | Altran Magnetics, LLC | 37 | 2040-AEV250-ME-ND | 1 157,41000 Kč | Parametric Equivalent |
| AEV250-MN | Altran Magnetics, LLC | 0 | 2040-AEV250-MN-ND | 1 650,02000 Kč | Parametric Equivalent |
| AEV250-MP | Altran Magnetics, LLC | 281 | 2040-AEV250-MP-ND | 1 461,46000 Kč | Parametric Equivalent |
| AREVH250-M | Altran Magnetics, LLC | 0 | 2040-AREVH250-M-ND | 2 129,06280 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 2 095,28960 Kč | 52 382,24 Kč |
| Unit Price without VAT: | 2 095,28960 Kč |
|---|---|
| Unit Price with VAT: | 2 535,30042 Kč |




